2.2 µH Unshielded Inductor 13 A 12.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Unshielded Inductor 13 A 12.4mOhm Max Nonstandard
PM220x Series_Bottom

PM2207.222NLT

DigiKey Part Number
553-4160-2-ND - Tape & Reel (TR)
553-4160-1-ND - Cut Tape (CT)
553-4160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2207.222NLT
Description
FIXED IND 2.2UH 13A 12.4 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 13 A 12.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2207.222NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19A
Shielding
Unshielded
DC Resistance (DCR)
12.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.307" L x 0.299" W (7.80mm x 7.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.60000£1.60
10£1.31300£13.13
25£1.21440£30.36
50£1.14540£57.27
100£1.07980£107.98
250£0.99908£249.77
500£0.94212£471.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.85856£1,287.84
3,000£0.81474£2,444.22
Manufacturers Standard Package
Unit Price without VAT:£1.60000
Unit Price with VAT:£1.92000