


PM2202.471NLT | |
|---|---|
DigiKey Part Number | 553-4134-2-ND - Tape & Reel (TR) 553-4134-1-ND - Cut Tape (CT) 553-4134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2202.471NLT |
Description | FIXED IND 470NH 14.1A 8.05 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 14.1 A 8.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2202.471NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £1.11200 | £11.12 |
| 25 | £1.02880 | £25.72 |
| 50 | £0.96980 | £48.49 |
| 100 | £0.91440 | £91.44 |
| 250 | £0.84604 | £211.51 |
| 500 | £0.79776 | £398.88 |
| 1,000 | £0.75232 | £752.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.68567 | £2,057.01 |
| 6,000 | £0.67732 | £4,063.92 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

