


PM2204.222NLT | |
|---|---|
DigiKey Part Number | 553-4147-2-ND - Tape & Reel (TR) 553-4147-1-ND - Cut Tape (CT) 553-4147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2204.222NLT |
Description | FIXED IND 2.2UH 10A 12.2 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 10 A 12.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2204.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.268" L x 0.252" W (6.80mm x 6.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 10 | £1.19900 | £11.99 |
| 25 | £1.10880 | £27.72 |
| 50 | £1.04540 | £52.27 |
| 100 | £0.98570 | £98.57 |
| 250 | £0.91196 | £227.99 |
| 500 | £0.85996 | £429.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.81098 | £810.98 |
| 2,000 | £0.76486 | £1,529.72 |
| 3,000 | £0.73914 | £2,217.42 |
| 5,000 | £0.73621 | £3,681.05 |
| Unit Price without VAT: | £1.46000 |
|---|---|
| Unit Price with VAT: | £1.75200 |

