1.8 µH Unshielded Inductor 14 A 10.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 µH Unshielded Inductor 14 A 10.2mOhm Max Nonstandard
PM220x Series_Bottom

PM2204.182NLT

DigiKey Part Number
553-4146-2-ND - Tape & Reel (TR)
553-4146-1-ND - Cut Tape (CT)
553-4146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2204.182NLT
Description
FIXED IND 1.8UH 14A 10.2 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Inductor 14 A 10.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2204.182NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18.2A
Shielding
Unshielded
DC Resistance (DCR)
10.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.268" L x 0.252" W (6.80mm x 6.40mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.46000£1.46
10£1.19900£11.99
25£1.10880£27.72
50£1.04540£52.27
100£0.98570£98.57
250£0.91196£227.99
500£0.85996£429.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.81098£810.98
2,000£0.76486£1,529.72
3,000£0.73914£2,217.42
5,000£0.73621£3,681.05
Manufacturers Standard Package
Unit Price without VAT:£1.46000
Unit Price with VAT:£1.75200