KX-7 Series Quartz Crystal

Geyer Electronic's ceramic SMD 4-pad Quartz crystals are known to be an industry standard for microprocessors

Image of Geyer Electronic America's KX-7 Series Quartz CrystalGeyer Electronic's KX-7 series of ultra-miniature ceramic SMD 4-pad Quartz crystal is known as an industry standard for microprocessor crystals for all applications. Quartz precision frequency control device can be used in any application containing an MCU, MPU, FPGA, or ASIC to support signal conditioning for the clocking tree. Geyer Frequency Control Products guarantees a 20-year EOL with all products offered through DigiKey.

Features
  • Dimensions: 3.2 mm x 2.5 mm x 0.70 mm footprint
  • Frequency range: 8 MHz to 80 MHz
  • Operating temperature range: -40°C to +150°C
  • Tolerances down to ±10 ppm
  • Load capacitance: 7 pf to 20 pf
  • ESR: 50 Ω to 500 Ω
  • Drive level: 200 µW
  • Co: 3.0 pf
  • Aging: ±2 ppm at 25c first-year maximum
Applications
  • Networking
  • Robotics
  • Audio
  • Traffic control
  • Smart homes
  • Home security
  • Commercial security
  • Wearables
  • Gaming
  • Automotive AEC-Q200 IATF16949 0dpm

KX-7 Series Quartz Crystal

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRYSTAL 25.0MHZ 12PF SMD12.60233CRYSTAL 25.0MHZ 12PF SMD3038 - Immediate$0.39View Details
Crystal 24.0Mhz 12pF SMD12.88508Crystal 24.0Mhz 12pF SMD2392 - Immediate$0.40View Details
Crystal 16.0Mhz SMD KX-7T 12pF,12.88722Crystal 16.0Mhz SMD KX-7T 12pF,1261 - Immediate$0.39View Details
CRYSTAL 24.0MHZ 12PF SMD12.60090CRYSTAL 24.0MHZ 12PF SMD2515 - Immediate$0.41View Details
Crystal 16.0Mhz 10pF SMD12.86544Crystal 16.0Mhz 10pF SMD1300 - Immediate$0.34View Details
Crystal 14.3181800Mhz 12pF SMD12.88664Crystal 14.3181800Mhz 12pF SMD1338 - Immediate$0.34View Details
Crystal 30.0Mhz 12pF SMD12.88700Crystal 30.0Mhz 12pF SMD995 - Immediate$0.34View Details
Crystal 40.0Mhz 12pF SMD12.88701Crystal 40.0Mhz 12pF SMD1180 - Immediate$0.53View Details
Crystal 33.33Mhz SMD KX-7T 12pF,12.88493Crystal 33.33Mhz SMD KX-7T 12pF,44 - Immediate$0.40View Details
Crystal 25.0Mhz SMD KX-7T 12pF,12.88711Crystal 25.0Mhz SMD KX-7T 12pF,1717 - Immediate$0.40View Details
Crystal 11.059200Mhz 12pF SMD12.88522Crystal 11.059200Mhz 12pF SMD1997 - Immediate$0.47View Details
Crystal 10.0Mhz 12pF SMD12.88752Crystal 10.0Mhz 12pF SMD1000 - Immediate$0.34View Details
Cystal 48.0Mhz 12pF SMD12.60023Cystal 48.0Mhz 12pF SMD2000 - Immediate$0.34View Details
Cystal 27.0Mhz 12pF SMD12.60024Cystal 27.0Mhz 12pF SMD1300 - Immediate$0.34View Details
Crystal 26.0Mhz 12pF SMD12.88730Crystal 26.0Mhz 12pF SMD1750 - Immediate$0.41View Details
Crystal 14.3181800Mhz 12pF SMD12.88643Crystal 14.3181800Mhz 12pF SMD1495 - Immediate$0.37View Details
Crystal 40.0Mhz 12pF SMD12.88523Crystal 40.0Mhz 12pF SMD980 - Immediate$0.34View Details
Crystal 10.0Mhz 12pF SMD12.88756Crystal 10.0Mhz 12pF SMD1500 - Immediate$0.34View Details
Crystal 30.0Mhz 12pF SMD12.88770Crystal 30.0Mhz 12pF SMD0$0.40View Details
Crystal 25.0Mhz SMD KX-7 12pF, 412.88667Crystal 25.0Mhz SMD KX-7 12pF, 4384 - Immediate$0.40View Details
Published: 2024-01-05