27 MHz ±100ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60024

DigiKey Part Number
4983-12.60024TR-ND - Tape & Reel (TR)
4983-12.60024CT-ND - Cut Tape (CT)
4983-12.60024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60024
Description
Cystal 27.0Mhz 12pF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz ±100ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±100ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,300
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.29700£2.97
25£0.28080£7.02
50£0.26920£13.46
100£0.25820£25.82
250£0.24416£61.04
500£0.23406£117.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.22437£224.37
2,000£0.21510£430.20
3,000£0.20985£629.55
5,000£0.20341£1,017.05
7,000£0.19929£1,395.03
10,000£0.19501£1,950.10
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800