Geyer Electronic America, Inc. Crystals

Results: 92
Stocking Options
Environmental Options
Media
Exclude
92Results
Applied FiltersRemove All

Showing
of 92
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Load Capacitance
ESR (Equivalent Series Resistance)
Operating Mode
Operating Temperature
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
12.87181
CRYSTAL 32.7680KHZ 12.5PF SMD
Geyer Electronic America, Inc.
4,838
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.31488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-0.035ppm
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.031" (0.80mm)
12.60024
Crystal 25.0Mhz SMD KX-7 12pF, 4
Geyer Electronic America, Inc.
606
In Stock
1 : £0.40000
Cut Tape (CT)
1,000 : £0.26382
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
25 MHz
±50ppm
±30ppm
12pF
50 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
12.60024
Crystal 25.0Mhz SMD KX-7T 12pF,
Geyer Electronic America, Inc.
3,597
In Stock
1 : £0.40000
Cut Tape (CT)
1,000 : £0.26382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
25 MHz
±30ppm
±30ppm
12pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
12.87181
CYSTAL 32.7680KHZ 12.5PF SMD
Geyer Electronic America, Inc.
12,916
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.37541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
32.768 kHz
±20ppm
±20ppm
12.5pF
60 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.022" (0.55mm)
12.89103
Crystal 8.0Mhz SMD KX-9AT 16pF,
Geyer Electronic America, Inc.
1,253
In Stock
1 : £1.08000
Cut Tape (CT)
1,000 : £0.70486
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
8 MHz
±30ppm
±100ppm
16pF
100 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.039" (1.00mm)
3,098
In Stock
1 : £0.40000
Cut Tape (CT)
1,000 : £0.26260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
25 MHz
±20ppm
±20ppm
12pF
30 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
12.87181
CRYSTAL 32.7680KHZ 7PF SMD
Geyer Electronic America, Inc.
6,855
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.34546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-0.035ppm
±20ppm
7pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
12.60024
Crystal 16.0Mhz SMD KX-7T 12pF,
Geyer Electronic America, Inc.
1,552
In Stock
1 : £0.40000
Cut Tape (CT)
1,000 : £0.26260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
16 MHz
±25ppm
±10ppm
12pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
12.87114
Cystal 32.7680Khz 12.5pF SMD
Geyer Electronic America, Inc.
4,482
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.34271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-0.034ppm, ±0.006ppm
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SOJ, 5.50mm pitch
-
0.323" L x 0.150" W (8.20mm x 3.80mm)
0.098" (2.50mm)
12.87181
CRYSTAL 32.7680kHz 12.5pF SMD
Geyer Electronic America, Inc.
6,450
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.33162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-0.035ppm
±20ppm
12.5pF
50 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.031" (0.80mm)
12.87170
CRYSTAL 32.7680KHZ 12.5PF SMD
Geyer Electronic America, Inc.
11,326
In Stock
1 : £0.70000
Cut Tape (CT)
5,000 : £0.41883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
12.5pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
12.87181
CRYSTAL 32.7680KHZ 12.5PF SMD
Geyer Electronic America, Inc.
3,038
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.37793
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-0.03ppm
±20ppm
12.5pF
70 kOhms
Fundamental
-40°C ~ 125°C
-
Surface Mount
2-SMD, No Lead
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.031" (0.80mm)
1,387
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.22646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
12 MHz
±30ppm
±30ppm
10pF
80 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
4-SMD, Flat Leads
-
0.276" L x 0.059" W (7.00mm x 1.50mm)
0.055" (1.40mm)
12.87181
CRYSTAL 32.7680KHZ 9PF SMD
Geyer Electronic America, Inc.
11,546
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.30277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-0.035ppm
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
2,865
In Stock
1 : £0.42000
Cut Tape (CT)
1,000 : £0.27612
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
24 MHz
±20ppm
±20ppm
12pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
4,748
In Stock
1 : £0.58000
Cut Tape (CT)
5,000 : £0.34827
Tape & Reel (TR)
Cut Tape (CT)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-0.036ppm
±20ppm
7pF
90 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.063" L x 0.039" W (1.60mm x 1.00mm)
0.020" (0.50mm)
3,473
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.29239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±10ppm
7pF
60 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
8,829
In Stock
1 : £0.58000
Cut Tape (CT)
3,000 : £0.35927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-0.036ppm
±20ppm
7pF
60 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.079" L x 0.047" W (2.00mm x 1.20mm)
0.024" (0.60mm)
1,801
In Stock
1 : £1.71000
Cut Tape (CT)
1,000 : £1.12323
Tape & Reel (TR)
Cut Tape (CT)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-
±20ppm
7pF
65 kOhms
Fundamental
-40°C ~ 85°C
-
Surface Mount
2-SMD, No Lead
-
0.194" L x 0.071" W (4.95mm x 1.82mm)
0.037" (0.96mm)
2,392
In Stock
1 : £0.40000
Cut Tape (CT)
1,000 : £0.26629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
24 MHz
±20ppm
±50ppm
12pF
50 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, No Lead
4-SMD (3.2x2.5)
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.031" (0.80mm)
12.89103
Crystal 8.0Mhz SMD KX-9BH 8pF, 4
Geyer Electronic America, Inc.
755
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.22646
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
8 MHz
±50ppm
±50ppm
16pF
100 Ohms
Fundamental
-20°C ~ 70°C
-
Surface Mount
2-SMD, No Lead
2-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.043" (1.10mm)
12.87181
Crystal 32.7680kHz 9pF SMD
Geyer Electronic America, Inc.
5,513
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.31936
Tape & Reel (TR)
Cut Tape (CT)
Active
kHz Crystal (Tuning Fork)
32.768 kHz
-0.03ppm
±20ppm
9pF
70 kOhms
Fundamental
-40°C ~ 125°C
AEC-Q200
Surface Mount
2-SMD, No Lead
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.035" (0.90mm)
12.89103
Crystal 16.0Mhz SMD KX-9AE 20pF,
Geyer Electronic America, Inc.
1,001
In Stock
1 : £0.83000
Cut Tape (CT)
1,000 : £0.54625
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
16 MHz
±50ppm
±30ppm
20pF
25 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, No Lead
4-SMD (5x3.2)
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.039" (1.00mm)
1,300
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.22646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
MHz Crystal
24 MHz
±30ppm
±100ppm
10pF
80 Ohms
Fundamental
-40°C ~ 105°C
-
Surface Mount
4-SMD, Flat Leads
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
1,000
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.22646
Tape & Reel (TR)
Tape & Reel (TR)
Active
MHz Crystal
20 MHz
±15ppm
±10ppm
10pF
60 Ohms
Fundamental
-40°C ~ 85°C
-
Surface Mount
4-SMD, Flat Leads
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.022" (0.55mm)
Showing
of 92

Geyer Electronic America, Inc. Crystals


Crystal products are passive components most commonly used as time or frequency references in electronic systems. Consisting of a piezoelectric crystal that mechanically vibrates at a known frequency, their use requires provision of an external oscillator circuit with carefully designed capacitance, drive voltage, and series resistance characteristics, to generate a signal at the indicated crystal frequency that operates successfully over the operating temperature range, without damaging the crystal element. Active devices which integrate this additional necessary circuitry are considered oscillators and are catalogued separately.