
12.60233 | |
|---|---|
DigiKey Part Number | 4983-12.60233TR-ND - Tape & Reel (TR) 4983-12.60233CT-ND - Cut Tape (CT) 4983-12.60233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60233 |
Description | CRYSTAL 25.0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.34500 | £3.45 |
| 25 | £0.32560 | £8.14 |
| 50 | £0.31220 | £15.61 |
| 100 | £0.29940 | £29.94 |
| 250 | £0.28312 | £70.78 |
| 500 | £0.27140 | £135.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26017 | £260.17 |
| 2,000 | £0.24941 | £498.82 |
| 3,000 | £0.24332 | £729.96 |
| 5,000 | £0.23587 | £1,179.35 |
| 7,000 | £0.23108 | £1,617.56 |
| 10,000 | £0.22612 | £2,261.20 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

