
12.88770 | |
|---|---|
DigiKey Part Number | 4983-12.88770TR-ND - Tape & Reel (TR) 4983-12.88770CT-ND - Cut Tape (CT) 4983-12.88770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88770 |
Description | Crystal 30.0Mhz 12pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 80°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.34600 | £3.46 |
| 25 | £0.32720 | £8.18 |
| 50 | £0.31380 | £15.69 |
| 100 | £0.30080 | £30.08 |
| 250 | £0.28444 | £71.11 |
| 500 | £0.27268 | £136.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26139 | £261.39 |
| 2,000 | £0.25058 | £501.16 |
| 3,000 | £0.24446 | £733.38 |
| 5,000 | £0.23697 | £1,184.85 |
| 7,000 | £0.23217 | £1,625.19 |
| 10,000 | £0.22718 | £2,271.80 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

