
12.88522 | |
|---|---|
DigiKey Part Number | 4983-12.88522TR-ND - Tape & Reel (TR) 4983-12.88522CT-ND - Cut Tape (CT) 4983-12.88522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88522 |
Description | Crystal 11.059200Mhz 12pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±50ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability -20ppm, +30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.41200 | £4.12 |
| 25 | £0.38960 | £9.74 |
| 50 | £0.37340 | £18.67 |
| 100 | £0.35780 | £35.78 |
| 250 | £0.33836 | £84.59 |
| 500 | £0.32436 | £162.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31095 | £310.95 |
| 2,000 | £0.29809 | £596.18 |
| 3,000 | £0.29082 | £872.46 |
| 5,000 | £0.28191 | £1,409.55 |
| 7,000 | £0.27619 | £1,933.33 |
| 10,000 | £0.27026 | £2,702.60 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

