
12.88756 | |
|---|---|
DigiKey Part Number | 4983-12.88756TR-ND - Tape & Reel (TR) 4983-12.88756CT-ND - Cut Tape (CT) 4983-12.88756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88756 |
Description | Crystal 10.0Mhz 12pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.29700 | £2.97 |
| 25 | £0.28080 | £7.02 |
| 50 | £0.26920 | £13.46 |
| 100 | £0.25820 | £25.82 |
| 250 | £0.24416 | £61.04 |
| 500 | £0.23406 | £117.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22437 | £224.37 |
| 2,000 | £0.21510 | £430.20 |
| 3,000 | £0.20985 | £629.55 |
| 5,000 | £0.20341 | £1,017.05 |
| 7,000 | £0.19929 | £1,395.03 |
| 10,000 | £0.19501 | £1,950.10 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

