14.31818 MHz ±50ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.88643

DigiKey Part Number
4983-12.88643TR-ND - Tape & Reel (TR)
4983-12.88643CT-ND - Cut Tape (CT)
4983-12.88643DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.88643
Description
Crystal 14.3181800Mhz 12pF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±50ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
70 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
14.31818 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,495
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.32200£3.22
25£0.30400£7.60
50£0.29160£14.58
100£0.27960£27.96
250£0.26440£66.10
500£0.25346£126.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.24297£242.97
2,000£0.23292£465.84
3,000£0.22724£681.72
5,000£0.22028£1,101.40
7,000£0.21581£1,510.67
10,000£0.21117£2,111.70
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400