High-Precision LazerLine Diagonal Wire Cutters

Excelta’s wire cutters are offered in a variety of shapes and sizes to accommodate different applications

Image of Excelta High-Precision LazerLine Diagonal Wire CuttersExcelta has pioneered the combined use of laser technology with advanced CNC machining to build some of the highest-precision wire cutters available. Each LazerLine cutter starts with premium tool steel which is laser cut and milled to exact specifications. Computer-controlled grinding brings each tool’s durable, 63-65 Rockwell C blades to razor sharpness and perfect alignment.

These state-of-the-art cutters are offered in a spectrum of shapes and sizes to accommodate a variety of applications. Head shapes are offered in a slim tapered, an extra-slim tapered relieved, and a strong and durable oval geometry. These head shapes are available in miniature or medium-sized cutters and a variety of handle lengths and grip types.

Finally, the cut profile itself can be selected to precisely match the application: choose a tool with semi-flush hones for durability, extra sharp Lazer flush hones for an extremely close cut, or split the difference with balanced optimum flush hones.

The LazerLine series are all made in America at Excelta's main plant in Buellton, California.

Features
  • 63-65 Rockwell C hardened steel blades
  • Head shapes include oval, tapered, and tapered relieved designs
  • Cut profiles offered in semi-flush (0.010" hone), optimum flush (0.005" hone), and Lazer flush (0.000" hone)
  • All models feature Lazerlok™ joints for smooth action and long life
  • Tool sizes available in small and medium; medium cutters feature standard or extra-long handles for added leverage
  • Designed to maintain sharpness and precision for over 10,000 cuts
  • All LazerLine models made in the USA

Applications

  • Cutting soft copper wire up to 18 AWG (0.042" or 1.05 mm)

LazerLine Wire Cutters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CUTTERS - SMALL ROUND HEAD -- CA9231ECUTTERS - SMALL ROUND HEAD -- CA0 - Immediate$74.46View Details
CUTTERS - MEDIUM ROUND HEAD -- C9240ECUTTERS - MEDIUM ROUND HEAD -- C21 - Immediate$60.79View Details
CUTTERS - MEDIUM ROUND HEAD -- C9241ECUTTERS - MEDIUM ROUND HEAD -- C0 - Immediate$62.04View Details
CUTTERS - MEDIUM ROUND HEAD -- C9242ECUTTERS - MEDIUM ROUND HEAD -- C0 - Immediate$63.29View Details
CUTTERS - MEDIUM TAPER HEAD -- C9245ECUTTERS - MEDIUM TAPER HEAD -- C0 - Immediate$65.79View Details
CUTTERS - MEDIUM TAPER RELIEVED9247ECUTTERS - MEDIUM TAPER RELIEVED0 - Immediate$67.03View Details
CUTTERS - MEDIUM TAPER RELIEVED9248ECUTTERS - MEDIUM TAPER RELIEVED0 - Immediate$68.27View Details
CUTTERS - MEDIUM ROUND HEAD -- C7140ECUTTERS - MEDIUM ROUND HEAD -- C0 - Immediate$80.32View Details
CUTTERS - MEDIUM ROUND HEAD -- C7141ECUTTERS - MEDIUM ROUND HEAD -- C6 - Immediate$82.46View Details
CUTTERS - MEDIUM ROUND HEAD -- C7142ECUTTERS - MEDIUM ROUND HEAD -- C0 - Immediate$88.69View Details
CUTTERS - MEDIUM TAPER HEAD -- C7143ECUTTERS - MEDIUM TAPER HEAD -- C0 - Immediate$82.85View Details
CUTTERS - MEDIUM TAPER HEAD -- C7144ECUTTERS - MEDIUM TAPER HEAD -- C0 - Immediate$85.83View Details
CUTTERS - MEDIUM TAPER HEAD -- C7145ECUTTERS - MEDIUM TAPER HEAD -- C0 - Immediate$95.07View Details
CUTTERS - MEDIUM TAPER RELIEVED7147ECUTTERS - MEDIUM TAPER RELIEVED25 - Immediate$87.69View Details
CUTTERS - MEDIUM TAPER RELIEVED7148ECUTTERS - MEDIUM TAPER RELIEVED35 - Immediate$96.99View Details
CUTTERS - MEDIUM ROUND HEAD -- C7240ECUTTERS - MEDIUM ROUND HEAD -- C0 - Immediate$76.91View Details
CUTTERS - MEDIUM ROUND HEAD -- C7241ECUTTERS - MEDIUM ROUND HEAD -- C3 - Immediate$82.93View Details
CUTTERS - MEDIUM ROUND HEAD -- C7242ECUTTERS - MEDIUM ROUND HEAD -- C0 - Immediate$87.02View Details
CUTTERS - MEDIUM TAPER HEAD -- C7243ECUTTERS - MEDIUM TAPER HEAD -- C2 - Immediate$79.61View Details
CUTTERS - MEDIUM TAPER HEAD -- C7244ECUTTERS - MEDIUM TAPER HEAD -- C9 - Immediate$82.36View Details
Published: 2020-11-24