
7244E | |
|---|---|
DigiKey Part Number | 2827-7244E-ND |
Manufacturer | |
Manufacturer Product Number | 7244E |
Description | CUTTERS - MEDIUM TAPER HEAD -- C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.75" (120.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 4.75" (120.7mm) | |
Features | - | |
Capacity | 0.127 ~ 1.067mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.36000 | £82.36 |
| 5 | £76.33600 | £381.68 |
| 10 | £73.88100 | £738.81 |
| 25 | £70.75960 | £1,768.99 |
| Unit Price without VAT: | £82.36000 |
|---|---|
| Unit Price with VAT: | £98.83200 |


