
7140E | |
|---|---|
DigiKey Part Number | 2827-7140E-ND |
Manufacturer | |
Manufacturer Product Number | 7140E |
Description | CUTTERS - MEDIUM ROUND HEAD -- C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Semi Flush 5.75" (146.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Semi Flush | |
Length - Overall | 5.75" (146.1mm) | |
Features | - | |
Capacity | 0.203 ~ 1.27mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.32000 | £80.32 |
| 5 | £74.44400 | £372.22 |
| 10 | £72.05000 | £720.50 |
| 25 | £69.00720 | £1,725.18 |
| Unit Price without VAT: | £80.32000 |
|---|---|
| Unit Price with VAT: | £96.38400 |

