Side (Diagonal) Cutter Tapered, Relieved Flush 5.75" (146.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7147E

DigiKey Part Number
2827-7147E-ND
Manufacturer
Manufacturer Product Number
7147E
Description
CUTTERS - MEDIUM TAPER RELIEVED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Flush 5.75" (146.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Flush
Length - Overall
5.75" (146.1mm)
Features
-
Capacity
0.127 ~ 1.016mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£87.69000£87.69
5£81.27800£406.39
10£78.66600£786.66
25£75.34360£1,883.59
Manufacturers Standard Package
Unit Price without VAT:£87.69000
Unit Price with VAT:£105.22800