
7243E | |
|---|---|
DigiKey Part Number | 2827-7243E-ND |
Manufacturer | |
Manufacturer Product Number | 7243E |
Description | CUTTERS - MEDIUM TAPER HEAD -- C |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Semi Flush 4.75" (120.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Discontinued at DigiKey | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Semi Flush | |
Length - Overall | 4.75" (120.7mm) | |
Features | - | |
Capacity | 0.203 ~ 0.914mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.87000 | £78.87 |
| Unit Price without VAT: | £78.87000 |
|---|---|
| Unit Price with VAT: | £94.64400 |

