
9242E | |
|---|---|
DigiKey Part Number | 2827-9242E-ND |
Manufacturer | |
Manufacturer Product Number | 9242E |
Description | CUTTERS - MEDIUM ROUND HEAD -- C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | - | |
Capacity | 0.457 ~ 1.016mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.71000 | £62.71 |
| 5 | £58.12400 | £290.62 |
| 10 | £56.25500 | £562.55 |
| 25 | £53.87800 | £1,346.95 |
| Unit Price without VAT: | £62.71000 |
|---|---|
| Unit Price with VAT: | £75.25200 |

