
7143E | |
|---|---|
DigiKey Part Number | 2827-7143E-ND |
Manufacturer | |
Manufacturer Product Number | 7143E |
Description | CUTTERS - MEDIUM TAPER HEAD -- C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Semi Flush 5.75" (146.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Semi Flush | |
Length - Overall | 5.75" (146.1mm) | |
Features | - | |
Capacity | 0.203 ~ 0.914mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.85000 | £82.85 |
| 5 | £76.79200 | £383.96 |
| 10 | £74.32400 | £743.24 |
| 25 | £71.18440 | £1,779.61 |
| Unit Price without VAT: | £82.85000 |
|---|---|
| Unit Price with VAT: | £99.42000 |

