BLC Series, Basic Low-Pressure Compact Sensor

Amphenol All Sensors’ BLC series sensors vastly improve position sensitivity compared to conventional single die devices

Image of Amphenol All Sensors' BLC Series, Basic Low Pressure Compact SensorAmphenol All Sensors’ BLC Series is based on CoBeam2™ technology. The device provides a high output signal at a low operating voltage and reduces the overall supply voltage while maintaining comparable output levels to traditional equivalent basic sensing elements. This lower supply voltage gives rise to improved warm-up shift while the CoBeam2 technology itself reduces package stress susceptibility resulting in improved overall long-term stability. The technology also vastly improves position sensitivity compared to conventional single die devices. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases, and more. The output is also ratiometric to the supply voltage and is operable from 0.9 VDC to 1.8 VDC.

Features and Benefits
  • 0 in. to 30 in. H2O and 5 PSI to 150 PSI and 15 PSIA to 150 PSIA pressure ranges
  • 0.9 VDC to 1.8 VDC supply voltage
  • 0.1% linearity typical for low-pressure ranges, 0.15% linearity typical for high-pressure ranges
  • Less position sensitivity
Applications
  • Medical instrumentations
  • Environmental controls
  • HVAC
  • Portable/hand-held equipment

BLC Series, Basic Low-Pressure Compact Sensor

ImageManufacturer Part NumberDescriptionAccuracyVoltage - SupplyAvailable QuantityPriceView Details
SENSOR 0.04PSIG 0.12" .008VBLC-L01D-U2SENSOR 0.04PSIG 0.12" .008V±0.5%0.9V ~ 1.8V7 - Immediate$15.83View Details
SENSOR 0.72PSIG 0.12" .038VBLC-L20D-U2SENSOR 0.72PSIG 0.12" .038V±0.5%0.9V ~ 1.8V41 - Immediate$19.68View Details
SENSOR 0.72PSID 0.12" .038VBLC-L20D-D4SENSOR 0.72PSID 0.12" .038V±0.5%0.9V ~ 1.8V18 - Immediate$21.64View Details
SENSOR 0.36PSID 0.12" .032VBLC-L10D-D4SENSOR 0.36PSID 0.12" .032V±0.5%0.9V ~ 1.8V11 - Immediate$21.64View Details
SENSOR 0.04PSID 0.12" .008VBLC-L01D-D4SENSOR 0.04PSID 0.12" .008V±0.5%0.9V ~ 1.8V26 - Immediate$22.24View Details
SENSOR 1.08PSIG 0.12" .042VBLC-L30D-U2SENSOR 1.08PSIG 0.12" .042V±0.5%0.9V ~ 1.8V17 - Immediate$15.41View Details
SENSOR 0.36PSIG 0.12" .032VBLC-L10D-U2SENSOR 0.36PSIG 0.12" .032V±0.5%0.9V ~ 1.8V9 - Immediate$15.41View Details
SENSOR 0.18PSID 0.12" .024VBLC-L05D-D4SENSOR 0.18PSID 0.12" .024V±0.5%0.9V ~ 1.8V23 - Immediate$21.64View Details
SENSOR 1.08PSID 0.12" .042VBLC-L30D-D4SENSOR 1.08PSID 0.12" .042V±0.5%0.9V ~ 1.8V21 - Immediate$21.64View Details
New at DigiKey
BLC, 5 PSI, 1 DIE, U2-PKG
BLC-005D-U2BLC, 5 PSI, 1 DIE, U2-PKG±0.3%0.9V ~ 1.8V0 - Immediate$5.24View Details
New at DigiKey
BLC, 15 PSI, 1 DIE, U2-PKG
BLC-015D-U2BLC, 15 PSI, 1 DIE, U2-PKG±0.3%0.9V ~ 1.8V0 - Immediate$5.24View Details
New at DigiKey
BLC, 150 PSI, 1 DIE, U2-PKG
BLC-150D-U2BLC, 150 PSI, 1 DIE, U2-PKG±0.3%0.9V ~ 1.8V0 - Immediate$5.25View Details
New at DigiKey
BLC, 100 PSI, 1 DIE, U2-PKG
BLC-100D-U2BLC, 100 PSI, 1 DIE, U2-PKG±0.3%0.9V ~ 1.8V0 - Immediate$5.25View Details
New at DigiKey
BLC, 30 PSI, 1 DIE, U2-PKG
BLC-030D-U2BLC, 30 PSI, 1 DIE, U2-PKG±0.3%0.9V ~ 1.8V0 - Immediate$5.34View Details
New at DigiKey
BLC, 150 PSI, 1 DIE, D4-PKG
BLC-150D-D4BLC, 150 PSI, 1 DIE, D4-PKG±0.3%0.9V ~ 1.8V0 - Immediate$7.63View Details
New at DigiKey
BLC, 30 PSI, 1 DIE, D4-PKG
BLC-030D-D4BLC, 30 PSI, 1 DIE, D4-PKG±0.3%0.9V ~ 1.8V0 - Immediate$7.63View Details
New at DigiKey
BLC, 15 PSI, 1 DIE, D4-PKG
BLC-015D-D4BLC, 15 PSI, 1 DIE, D4-PKG±0.3%0.9V ~ 1.8V0 - Immediate$7.63View Details
New at DigiKey
BLC, 100 PSI, 1 DIE, D4-PKG
BLC-100D-D4BLC, 100 PSI, 1 DIE, D4-PKG±0.3%0.9V ~ 1.8V0 - Immediate$7.63View Details
New at DigiKey
BLC, 5 PSI, 1 DIE, D4-PKG
BLC-005D-D4BLC, 5 PSI, 1 DIE, D4-PKG±0.3%0.9V ~ 1.8V0 - Immediate$7.63View Details
SENSOR 0.18PSIG 0.12" .024VBLC-L05D-U2SENSOR 0.18PSIG 0.12" .024V±0.5%0.9V ~ 1.8V0 - Immediate$10.48View Details
Published: 2019-05-20