
BLC-015D-D4 | |
|---|---|
DigiKey Part Number | 442-BLC-015D-D4-ND |
Manufacturer | |
Manufacturer Product Number | BLC-015D-D4 |
Description | BLC, 15 PSI, 1 DIE, D4-PKG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.12" (3mm) Tube, Dual 16-SOIC (0.295", 7.50mm Width), Dual Top Ports |
Datasheet | Datasheet |
Category | Voltage - Supply 0.9V ~ 1.8V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.12" (3mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Maximum Pressure 30PSI (206.84kPa) |
Applications Board Mount, Medical Ventilation | Operating Temperature -25°C ~ 85°C |
Pressure Type Differential | Mounting Type Surface Mount |
Operating Pressure ±15PSI (±103.42kPa) | Package / Case 16-SOIC (0.295", 7.50mm Width), Dual Top Ports |
Output Type Analog Voltage | Supplier Device Package 16-SOIC |
Accuracy ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,050 | £9.31170 | £56,335.79 |
| Unit Price without VAT: | £9.31170 |
|---|---|
| Unit Price with VAT: | £11.17404 |

