
BLC-L30D-U2 | |
|---|---|
DigiKey Part Number | 442-1182-ND |
Manufacturer | |
Manufacturer Product Number | BLC-L30D-U2 |
Description | SENSOR 1.08PSIG 0.12" .042V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1.08PSI (±7.47kPa) Gauge Male - 0.12" (3mm) Tube 0 mV ~ 42 mV 6-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Amphenol All Sensors Corporation | Voltage - Supply 0.9V ~ 1.8V |
Series | Port Size Male - 0.12" (3mm) Tube |
Packaging Tube | Port Style Barbless |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 7.25PSI (50kPa) |
Pressure Type Gauge | Operating Temperature -25°C ~ 85°C |
Operating Pressure ±1.08PSI (±7.47kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 6-SMD, Gull Wing, Top Port |
Output 0 mV ~ 42 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.26000 | £15.26 |
| 5 | £13.93400 | £69.67 |
| 10 | £13.43900 | £134.39 |
| Unit Price without VAT: | £15.26000 |
|---|---|
| Unit Price with VAT: | £18.31200 |

