
BLC-030D-U2 | |
|---|---|
DigiKey Part Number | 442-BLC-030D-U2-ND |
Manufacturer | |
Manufacturer Product Number | BLC-030D-U2 |
Description | BLC, 30 PSI, 1 DIE, U2-PKG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±30PSI (±206.84kPa) Differential Male - 0.12" (2.97mm) Tube 6-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.3% |
Manufacturer Amphenol All Sensors Corporation | Voltage - Supply 0.9V ~ 1.8V |
Series | Port Size Male - 0.12" (2.97mm) Tube |
Packaging Bulk | Port Style Barbless |
Part Status Active | Maximum Pressure 60PSI (413.69kPa) |
Applications Board Mount, Medical Ventilation | Operating Temperature -25°C ~ 85°C |
Pressure Type Differential | Mounting Type Surface Mount |
Operating Pressure ±30PSI (±206.84kPa) | Package / Case 6-SMD, Gull Wing, Top Port |
Output Type Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,550 | £6.40180 | £16,324.59 |
| Unit Price without VAT: | £6.40180 |
|---|---|
| Unit Price with VAT: | £7.68216 |

