
BLC-100D-D4 | |
|---|---|
DigiKey Part Number | 442-BLC-100D-D4-ND |
Manufacturer | |
Manufacturer Product Number | BLC-100D-D4 |
Description | BLC, 100 PSI, 1 DIE, D4-PKG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±100PSI (±689.48kPa) Differential Male - 0.12" (3mm) Tube, Dual 16-SOIC (0.295", 7.50mm Width), Dual Top Ports |
Datasheet | Datasheet |
Category | Voltage - Supply 0.9V ~ 1.8V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.12" (3mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Maximum Pressure 200PSI (1378.95kPa) |
Applications Board Mount, Medical Ventilation | Operating Temperature -25°C ~ 85°C |
Pressure Type Differential | Mounting Type Surface Mount |
Operating Pressure ±100PSI (±689.48kPa) | Package / Case 16-SOIC (0.295", 7.50mm Width), Dual Top Ports |
Output Type Analog Voltage | Supplier Device Package 16-SOIC |
Accuracy ±0.3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,450 | £7.55820 | £41,192.19 |
| Unit Price without VAT: | £7.55820 |
|---|---|
| Unit Price with VAT: | £9.06984 |

