
BLC-L05D-U2 | |
|---|---|
DigiKey Part Number | 442-1179-ND |
Manufacturer | |
Manufacturer Product Number | BLC-L05D-U2 |
Description | SENSOR 0.18PSIG 0.12" .024V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.18PSI (±1.25kPa) Gauge Male - 0.12" (3mm) Tube 0 mV ~ 24 mV 6-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Amphenol All Sensors Corporation | Voltage - Supply 0.9V ~ 1.8V |
Series | Port Size Male - 0.12" (3mm) Tube |
Packaging Tube | Port Style Barbless |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 7.25PSI (50kPa) |
Pressure Type Gauge | Operating Temperature -25°C ~ 85°C |
Operating Pressure ±0.18PSI (±1.25kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 6-SMD, Gull Wing, Top Port |
Output 0 mV ~ 24 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £10.38326 | £519,163.00 |
| Unit Price without VAT: | £10.38326 |
|---|---|
| Unit Price with VAT: | £12.45991 |

