Image for BLC-015D-U2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLC-015D-U2

DigiKey Part Number
442-BLC-015D-U2-ND
Manufacturer
Manufacturer Product Number
BLC-015D-U2
Description
BLC, 15 PSI, 1 DIE, U2-PKG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.12" (2.97mm) Tube 6-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.3%
Manufacturer
Amphenol All Sensors Corporation
Voltage - Supply
0.9V ~ 1.8V
Series
Port Size
Male - 0.12" (2.97mm) Tube
Packaging
Bulk
Port Style
Barbless
Part Status
Active
Maximum Pressure
30PSI (206.84kPa)
Applications
Board Mount, Medical Ventilation
Operating Temperature
-25°C ~ 85°C
Pressure Type
Differential
Mounting Type
Surface Mount
Operating Pressure
±15PSI (±103.42kPa)
Package / Case
6-SMD, Gull Wing, Top Port
Output Type
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
6,050£5.19626£31,437.37
Unit Price without VAT:£5.19626
Unit Price with VAT:£6.23551