Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASJ21GAB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASJ21GAB5106MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASJ21GAB5106MTNA01 |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASJ21GAB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK212ABJ106MD-T | Taiyo Yuden | 3,333 | 587-JMK212ABJ106MD-TCT-ND | £0.11000 | Parametric Equivalent |
| JMK212ABJ106MG-T | Taiyo Yuden | 0 | JMK212ABJ106MG-T-ND | £0.01829 | Parametric Equivalent |
| JMK212ABJ106MGHT | Taiyo Yuden | 0 | 587-4909-1-ND | £0.16000 | Parametric Equivalent |
| MCASJ21GAB5106MTNA01 | Taiyo Yuden | 0 | 587-MCASJ21GAB5106MTNA01TR-ND | £0.03411 | Parametric Equivalent |
| MCASJ21GAB5106MTNA1J | Taiyo Yuden | 0 | 587-MCASJ21GAB5106MTNA1JTR-ND | £0.03411 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03411 | £102.33 |
| Unit Price without VAT: | £0.03411 |
|---|---|
| Unit Price with VAT: | £0.04093 |



-1,45mm.jpg)




