Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-C16-QF | |
|---|---|
DigiKey Part Number | 1727-BZX84W-C16-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C16-QF |
Description | DIODE ZENER 16.2V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16.2 V 275 mW ±5.56% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.34 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01740 | £174.00 |
| 20,000 | £0.01563 | £312.60 |
| 30,000 | £0.01473 | £441.90 |
| 50,000 | £0.01372 | £686.00 |
| 70,000 | £0.01312 | £918.40 |
| 100,000 | £0.01253 | £1,253.00 |
| 250,000 | £0.01125 | £2,812.50 |
| 500,000 | £0.01046 | £5,230.00 |
| Unit Price without VAT: | £0.01740 |
|---|---|
| Unit Price with VAT: | £0.02088 |


