Discrete Semiconductor Products | Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,775 In Stock | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.01267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 275 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
9,790 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±2% | 275 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
9,059 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±2% | 275 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
8,774 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±2% | 275 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
4,800 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±2% | 275 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
7,404 In Stock | 1 : £0.13000 Cut Tape (CT) 10,000 : £0.01505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 275 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
4,033 In Stock | 1 : £0.13000 Cut Tape (CT) 10,000 : £0.01505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 275 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
9,979 In Stock | 1 : £0.16000 Cut Tape (CT) 10,000 : £0.02217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±2% | 275 mW | 100 Ohms | 20 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
8,533 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.02455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±2% | 275 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
16,609 In Stock | 1 : £0.17000 Cut Tape (CT) 10,000 : £0.02138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±2% | 275 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
9,911 In Stock | 1 : £0.17000 Cut Tape (CT) 10,000 : £0.01584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 275 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
7,687 In Stock | 1 : £0.17000 Cut Tape (CT) 10,000 : £0.02217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±2% | 275 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
2,279 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.01901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±2% | 275 mW | 80 Ohms | 50 nA @ 18.9 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock 205,000 Marketplace Check Lead Time | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.01584 Tape & Reel (TR) 13,172 : £0.01584 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 6.2 V | ±5% | 275 mW | 10 Ohms | 3 µA @ 4 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock 140,000 Marketplace Check Lead Time | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.01584 Tape & Reel (TR) 13,172 : £0.01584 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 39 V | ±5% | 275 mW | 130 Ohms | 50 nA @ 27.3 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
6 In Stock 119,730 Marketplace | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.01584 Tape & Reel (TR) 13,172 : £0.01584 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 27 V | ±5% | 275 mW | 80 Ohms | 50 nA @ 18.9 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock 60,000 Marketplace Check Lead Time | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.01584 Tape & Reel (TR) 13,172 : £0.01584 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 24 V | ±5% | 275 mW | 70 Ohms | 50 nA @ 16.8 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
7,097 In Stock | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.01584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 275 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
4,520 In Stock | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.01584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 275 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
2,770 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±5% | 275 mW | 40 Ohms | 50 nA @ 11.2 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
1,559 In Stock | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.01425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 V | ±5% | 275 mW | 15 Ohms | 2 µA @ 4 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
1,007 In Stock | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.01425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±5% | 275 mW | 100 Ohms | 20 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock 90,000 Marketplace Check Lead Time | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.01584 Tape & Reel (TR) 13,172 : £0.01584 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 2.4 V | ±5% | 275 mW | 100 Ohms | 50 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
0 In Stock 70,164 Marketplace Check Lead Time | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02059 Tape & Reel (TR) 13,172 : £0.01584 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 68 V | ±2% | 275 mW | 240 Ohms | 50 nA @ 47.6 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | |||
10,000 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±2% | 275 mW | 40 Ohms | 50 nA @ 11.2 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 |