Nexperia USA Inc. Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,331 In Stock | 1 : £0.13000 Cut Tape (CT) 2,500 : £0.02684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
4,733 In Stock | 1 : £0.51000 Cut Tape (CT) 3,000 : £0.11753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±1% | 250 mW | 45 Ohms | 50 nA @ 700 mV | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
0 In Stock 182,052 Marketplace Check Lead Time | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01869 Tape & Reel (TR) 8,696 : £0.02223 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 36 V | ±5% | 250 mW | 90 Ohms | 50 nA @ 25.2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
19,990 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.01519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 250 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
8,875 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.01519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±5% | 250 mW | 95 Ohms | 10 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
2,610 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 250 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
1,590 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.01519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 250 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
25,018 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.01701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | ±5% | 400 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
19,500 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.01701 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 12 V | ±5% | 400 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
9,480 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.01701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 27 V | ±5% | 400 mW | 80 Ohms | 50 nA @ 18.9 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
6,086 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.01701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 9.1 V | ±5% | 400 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
47,319 In Stock | 1 : £0.11000 Cut Tape (CT) 10,000 : £0.01704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±5% | 400 mW | 40 Ohms | 1 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
25,459 In Stock | 1 : £0.11000 Cut Tape (CT) 10,000 : £0.01726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | ±5% | 400 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
22,212 In Stock | 1 : £0.11000 Cut Tape (CT) 10,000 : £0.01703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±5% | 400 mW | 30 Ohms | 50 nA @ 10.5 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
20,510 In Stock | 1 : £0.11000 Cut Tape (CT) 10,000 : £0.01756 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 5.1 V | ±5% | 400 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
16,687 In Stock | 1 : £0.11000 Cut Tape (CT) 10,000 : £0.01701 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 V | ±5% | 400 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
14,174 In Stock | 1 : £0.11000 Cut Tape (CT) 10,000 : £0.01748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 400 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
6,437 In Stock | 1 : £0.11000 Cut Tape (CT) 10,000 : £0.01701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.6 V | ±5% | 400 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
3,572 In Stock | 1 : £0.11000 Cut Tape (CT) 10,000 : £0.01701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.3 V | ±5% | 400 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
9,212 In Stock | 1 : £0.12000 Cut Tape (CT) 10,000 : £0.01701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 4.7 V | ±5% | 400 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
99,931 In Stock | 1 : £0.13000 Cut Tape (CT) 10,000 : £0.02185 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 7.05 V | ±2% | 500 mW | 15 Ohms | 2 µA @ 4 V | 1.5 V @ 200 mA | -55°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | |||
92,623 In Stock | 1 : £0.13000 Cut Tape (CT) 10,000 : £0.02185 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 5 V | ±2% | 500 mW | 100 Ohms | 2 µA @ 2 V | 1.5 V @ 200 mA | -55°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | |||
45,961 In Stock | 1 : £0.13000 Cut Tape (CT) 2,500 : £0.02684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 500 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
45,014 In Stock | 1 : £0.13000 Cut Tape (CT) 2,500 : £0.02684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 V | ±5% | 500 mW | 90 Ohms | 3 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
37,770 In Stock | 1 : £0.13000 Cut Tape (CT) 2,500 : £0.02684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 500 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf |