Parametric Equivalent



BZX84W-B16-QF | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B16-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B16-QF |
Description | DIODE ZENER 16V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 275 mW ±1.88% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.88% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B16-QX | Nexperia USA Inc. | 0 | 1727-BZX84W-B16-QXTR-ND | £0.02748 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02263 | £226.30 |
| 20,000 | £0.02042 | £408.40 |
| 30,000 | £0.01929 | £578.70 |
| 50,000 | £0.01803 | £901.50 |
| 70,000 | £0.01728 | £1,209.60 |
| 100,000 | £0.01655 | £1,655.00 |
| 250,000 | £0.01495 | £3,737.50 |
| 500,000 | £0.01408 | £7,040.00 |
| Unit Price without VAT: | £0.02263 |
|---|---|
| Unit Price with VAT: | £0.02716 |


