


BZX84W-B16X | |
|---|---|
DigiKey Part Number | BZX84W-B16X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B16X |
Description | DIODE ZENER 16V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02636 | £79.08 |
| 6,000 | £0.02350 | £141.00 |
| 9,000 | £0.02203 | £198.27 |
| 15,000 | £0.02039 | £305.85 |
| 21,000 | £0.01941 | £407.61 |
| 30,000 | £0.01846 | £553.80 |
| 75,000 | £0.01638 | £1,228.50 |
| 150,000 | £0.01509 | £2,263.50 |
| 300,000 | £0.01401 | £4,203.00 |
| Unit Price without VAT: | £0.02636 |
|---|---|
| Unit Price with VAT: | £0.03163 |

