SC-70, SOT-323 Single Zener Diodes

Results: 688
Manufacturer
Central Semiconductor CorpDiodes IncorporatedMicro Commercial CoNexperia USA Inc.Panjit International Inc.
Series
-BZX84CxxxLT1GBZX84WBZX84W-Q
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Voltage - Zener (Nom) (Vz)
2.4 V2.5 V2.7 V2.8 V3 V3.3 V3.6 V3.9 V4.3 V4.7 V5.1 V5.6 V
Tolerance
±1.67%±1.82%±1.85%±1.88%±1.91%±1.94%±1.95%±1.96%±1.98%±2%±2.04%±2.05%
Power - Max
200 mW275 mW350 mW500 mW
Impedance (Max) (Zzt)
5 Ohms6 Ohms7 Ohms8 Ohms10 Ohms11 Ohms13 Ohms15 Ohms16 Ohms17 Ohms19 Ohms20 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 700 mV50 nA @ 10.29 V50 nA @ 10.5 V50 nA @ 11.2 V50 nA @ 11.34 V50 nA @ 12.565 V50 nA @ 12.6 V50 nA @ 14 V50 nA @ 15.4 V50 nA @ 15.435 V50 nA @ 16.8 V50 nA @ 16.94 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.2 V @ 100 mA1.2 V @ 200 mA
Operating Temperature
-65°C ~ 125°C-65°C ~ 125°C (TJ)-65°C ~ 150°C-65°C ~ 150°C (TJ)-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Stocking Options
Environmental Options
Media
Marketplace Product
688Results
Applied FiltersRemove All

Showing
of 688
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-323
BZX84W-C12F
DIODE ZENER 12V 275MW SOT323
Nexperia USA Inc.
9,775
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.01267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
275 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B8V2F
DIODE ZENER 8.2V 275MW SOT323
Nexperia USA Inc.
9,790
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.02059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±2%
275 mW
15 Ohms
700 nA @ 5 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B6V2F
DIODE ZENER 6.2V 275MW SOT323
Nexperia USA Inc.
9,059
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.02059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±2%
275 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B9V1F
DIODE ZENER 9.1V 275MW SOT323
Nexperia USA Inc.
8,774
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.02059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±2%
275 mW
15 Ohms
500 nA @ 6 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
MMBZ5230BW-7-F
DIODE ZENER 4.7V 200MW SOT323
Diodes Incorporated
2,302
In Stock
111,000
Factory
1 : £0.10000
Cut Tape (CT)
3,000 : £0.03801
Tape & Reel (TR)
1 : £0.13000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
200 mW
19 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B5V6X
DIODE ZENER 5.6V 275MW SOT323
Nexperia USA Inc.
4,800
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
275 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84C12W-7-F
DIODE ZENER 12V 200MW SOT323
Diodes Incorporated
11,636
In Stock
141,000
Factory
1 : £0.12000
Cut Tape (CT)
3,000 : £0.03564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
200 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84C3V0W-7-F
DIODE ZENER 3V 200MW SOT323
Diodes Incorporated
3,226
In Stock
12,000
Factory
1 : £0.13000
Cut Tape (CT)
3,000 : £0.03564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±7%
200 mW
95 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84C5V1W-7-F
DIODE ZENER 5.1V 200MW SOT323
Diodes Incorporated
52,118
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.03564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
200 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
MMBZ5245BW-7-F
DIODE ZENER 15V 200MW SOT323
Diodes Incorporated
16,367
In Stock
258,000
Factory
3,000 : £0.03801
Tape & Reel (TR)
1 : £0.13000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
200 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84C9V1W-7-F
DIODE ZENER 9.1V 200MW SOT323
Diodes Incorporated
8,874
In Stock
72,000
Factory
1 : £0.13000
Cut Tape (CT)
3,000 : £0.03009
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±6%
200 mW
15 Ohms
500 nA @ 6 V
900 mV @ 10 mA
-65°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C3V6F
DIODE ZENER 3.6V 275MW SOT323
Nexperia USA Inc.
7,404
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.01505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
275 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84C13W-7-F
DIODE ZENER 13V 200MW SOT323
Diodes Incorporated
1,816
In Stock
30,000
Factory
1 : £0.13000
Cut Tape (CT)
3,000 : £0.03544
Tape & Reel (TR)
3,000 : £0.03613
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±6%
200 mW
30 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-C11F
DIODE ZENER 11V 275MW SOT323
Nexperia USA Inc.
4,033
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.01505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
275 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84C6V8W-7-F
DIODE ZENER 6.8V 200MW SOT323
Diodes Incorporated
8,115
In Stock
117,000
Factory
1 : £0.14000
Cut Tape (CT)
3,000 : £0.03880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±6%
200 mW
15 Ohms
2 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84C18W-7-F
DIODE ZENER 18V 200MW SOT323
Diodes Incorporated
6,239
In Stock
252,000
Factory
1 : £0.14000
Cut Tape (CT)
3,000 : £0.03589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±6%
200 mW
45 Ohms
100 nA @ 12.6 V
900 mV @ 10 mA
-65°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B2V7F
DIODE ZENER 2.7V 275MW SOT323
Nexperia USA Inc.
9,979
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.02217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±2%
275 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B12X
DIODE ZENER 12V 275MW SOT323
Nexperia USA Inc.
8,533
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.02455
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±2%
275 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84C6V2W-7-F
DIODE ZENER 6.2V 200MW SOT323
Diodes Incorporated
4,263
In Stock
90,000
Factory
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±6%
200 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B4V7F
DIODE ZENER 4.7V 275MW SOT323
Nexperia USA Inc.
16,609
In Stock
1 : £0.17000
Cut Tape (CT)
10,000 : £0.02138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±2%
275 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B10F
DIODE ZENER 10V 275MW SOT323
Nexperia USA Inc.
9,911
In Stock
1 : £0.17000
Cut Tape (CT)
10,000 : £0.01584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
275 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84C2V7W-7-F
DIODE ZENER 2.7V 200MW SOT323
Diodes Incorporated
7,743
In Stock
21,000
Factory
1 : £0.17000
Cut Tape (CT)
3,000 : £0.04039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±7%
200 mW
100 Ohms
20 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84W-B3V3F
DIODE ZENER 3.3V 275MW SOT323
Nexperia USA Inc.
7,384
In Stock
1 : £0.17000
Cut Tape (CT)
10,000 : £0.02217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
275 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84C3V3W-7-F
DIODE ZENER 3.3V 200MW SOT323
Diodes Incorporated
7,075
In Stock
120,000
Factory
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6%
200 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
BZX84C4V7W-7-F
DIODE ZENER 4.7V 200MW SOT323
Diodes Incorporated
6,268
In Stock
45,000
Factory
1 : £0.17000
Cut Tape (CT)
3,000 : £0.04039
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±6%
200 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 125°C
-
-
Surface Mount
SC-70, SOT-323
SOT-323
Showing
of 688

SC-70, SOT-323 Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.