MDH Series Automotive Power Inductor
Murata's MDH series ferrite power inductors are ideal for automotive applications
Murata's MDH series is the ideal ferrite power inductor for power supply circuits that require high reliability, such as automotive applications. The MDH series supplies electric power efficiently and covers 6 mm to 12 mm case size. The rated current is up to 5.4 A and inductance value is from 1 µH to 470 µH. The MDH series are certified AEC-Q200 making them ideal for automotive applications such as infotainment and powertrain safety applications.
| Features | Applications |
|
|
|
MDH Series Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MDH6045C-100MA=P3 | FIXED IND 10UH 1.9A 40 MOHM SMD | 913 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-100MB=P3 | FIXED IND 10UH 2A 38 MOHM SMD | 2208 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-101MA=P3 | FIXED IND 100UH 640MA 340 MOHM | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-101MB=P3 | FIXED IND 100UH 680MA 340 MOHM | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-151MA=P3 | FIXED IND 150UH 540MA 520 MOHM | 1930 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-151MB=P3 | FIXED IND 150UH 580MA 500 MOHM | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-1R0NA=P3 | FIXED IND 1UH 3.9A 11 MOHM SMD | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-1R5NA=P3 | FIXED IND 1.5UH 3.6A 13 MOHM SMD | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-220MA=P3 | FIXED IND 22UH 1.4A 82 MOHM SMD | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-220MB=P3 | FIXED IND 22UH 1.4A 80 MOHM SMD | 2420 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-221MA=P3 | FIXED IND 220UH 440MA 720 MOHM | 974 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-221MB=P3 | FIXED IND 220UH 480MA 700 MOHM | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-2R2NA=P3 | FIXED IND 2.2UH 3.4A 15 MOHM SMD | 1985 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-330MB=P3 | FIXED IND 33UH 1.3A 105 MOHM SMD | 0 - Immediate | $0.80 | View Details |
![]() | ![]() | MDH6045C-331MB=P3 | FIXED IND 330UH 380MA 970 MOHM | 0 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-3R3NA=P3 | FIXED IND 3.3UH 3A 19 MOHM SMD | 1000 - Immediate | $0.82 | View Details |
![]() | ![]() | MDH6045C-470MA=P3 | FIXED IND 47UH 1A 160 MOHM SMD | 1409 - Immediate | $0.82 | View Details |