220 µH Shielded Drum Core, Wirewound Inductor 440 mA 720mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDH6045C-221MA=P3

DigiKey Part Number
490-17580-2-ND - Tape & Reel (TR)
490-17580-1-ND - Cut Tape (CT)
490-17580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDH6045C-221MA=P3
Description
FIXED IND 220UH 440MA 720 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 440 mA 720mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDH6045C-221MA=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
720mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.65100£6.51
25£0.60280£15.07
50£0.56820£28.41
100£0.53570£53.57
250£0.49564£123.91
500£0.46734£233.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.44951£449.51
2,000£0.42390£847.80
3,000£0.40962£1,228.86
5,000£0.39233£1,961.65
7,000£0.38135£2,669.45
10,000£0.37395£3,739.50
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800