440 mA Fixed Inductors

Results: 354
Stocking Options
Environmental Options
Media
Exclude
354Results
Applied FiltersRemove All

Showing
of 354
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQW15A
FIXED IND 47NH 440MA 648 MOHM
Murata Electronics
24,898
In Stock
1 : £0.12000
Cut Tape (CT)
10,000 : £0.05450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
47 nH
±2%
440 mA
-
Unshielded
648mOhm Max
25 @ 200MHz
3.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW18AS4N3G0CD
FIXED IND 27NH 440MA 210 MOHM
Murata Electronics
28,496
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
27 nH
±5%
440 mA
-
Unshielded
210mOhm Max
40 @ 250MHz
3.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 27NH 440MA 210 MOHM
Murata Electronics
23,795
In Stock
1 : £0.09000
Cut Tape (CT)
4,000 : £0.04319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
27 nH
±2%
440 mA
-
Unshielded
210mOhm Max
40 @ 250MHz
3.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW15A
FIXED IND 47NH 440MA 648 MOHM
Murata Electronics
67,809
In Stock
1 : £0.10000
Cut Tape (CT)
10,000 : £0.04833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
47 nH
±5%
440 mA
-
Unshielded
648mOhm Max
25 @ 200MHz
3.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
FIXED IND 47NH 440MA 648 MOHM
Murata Electronics
13,327
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.04936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
47 nH
±5%
440 mA
-
Unshielded
648mOhm Max
25 @ 200MHz
3.2GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
FIXED IND 47NH 440MA 648 MOHM
Murata Electronics
4,953
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.05552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
47 nH
±2%
440 mA
-
Unshielded
648mOhm Max
25 @ 200MHz
3.2GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
NR, S Type
FIXED IND 47UH 440MA 780 MOHM
Taiyo Yuden
21,903
In Stock
1 : £0.15000
Cut Tape (CT)
3,500 : £0.07362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
440 mA
600mA
Semi-Shielded
780mOhm Max
-
10MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
MFG_LSXND4040TKL470MDG
FIXED IND 47UH 440MA 780 MOHM
Taiyo Yuden
3,728
In Stock
1 : £0.15000
Cut Tape (CT)
3,500 : £0.07362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
47 µH
±20%
440 mA
600mA
Semi-Shielded
780mOhm Max
-
10MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
SD53-101-R
FIXED IND 100UH 440MA 801 MOHM
Eaton - Electronics Division
1,438
In Stock
1 : £1.58000
Cut Tape (CT)
2,600 : £0.93841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
440 mA
450mA
Shielded
801mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.205" L x 0.205" W (5.20mm x 5.20mm)
0.118" (3.00mm)
WE-PD Series
FIXED IND 220UH 440MA 1.17 OHM
Würth Elektronik
1,754
In Stock
1 : £1.76000
Cut Tape (CT)
1,000 : £1.16795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Manganese Zinc Ferrite (MnZn)
220 µH
±20%
440 mA
540mA
Shielded
1.17Ohm Max
-
5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
WE-PD-Series-0.287-x-0.287-x-0.177
FIXED IND 220UH 440MA 1.17 OHM
Würth Elektronik
831
In Stock
1 : £1.76000
Cut Tape (CT)
1,000 : £1.16795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
440 mA
540mA
Shielded
1.17Ohm Max
-
5MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
7345
0.287" L x 0.287" W (7.30mm x 7.30mm)
0.177" (4.50mm)
ATFC
FIXED IND 2.5NH 440MA 350 MOHM
Abracon LLC
24,476
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.03200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Ceramic
2.5 nH
±0.1nH
440 mA
-
Unshielded
350mOhm Max
13 @ 500MHz
8GHz
-
-45°C ~ 85°C
500 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
ATFC
FIXED IND 2.6NH 440MA 350 MOHM
Abracon LLC
19,441
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.03200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Ceramic
2.6 nH
±0.1nH
440 mA
-
Unshielded
350mOhm Max
13 @ 500MHz
8GHz
-
-45°C ~ 85°C
500 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
ATFC
FIXED IND 2.2NH 440MA 350 MOHM
Abracon LLC
15,440
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.03200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Ceramic
2.2 nH
±0.1nH
440 mA
-
Unshielded
350mOhm Max
13 @ 500MHz
8GHz
-
-45°C ~ 85°C
500 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
ATFC
FIXED IND 2.7NH 440MA 350 MOHM
Abracon LLC
1,797
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.03200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
Ceramic
2.7 nH
±0.1nH
440 mA
-
Unshielded
350mOhm Max
13 @ 500MHz
8GHz
-
-45°C ~ 85°C
500 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.015" (0.37mm)
LQW18AN13NG0ZD
FIXED IND 27NH 440MA 210 MOHM
Murata Electronics
6,795
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.05111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
27 nH
±5%
440 mA
-
Unshielded
210mOhm Max
40 @ 250MHz
3.7GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
MCASU21GSB7224MTNA01
FIXED IND 10UH 440MA 910 MOHM
Taiyo Yuden
14,065
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.05946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
440 mA
190mA
Semi-Shielded
910mOhm Max
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
MFG_0805 (2012 Metric) BR Series
FIXED IND 3.3UH 440MA 650 MOHM
Taiyo Yuden
2,802
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.07883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
440 mA
490mA
Semi-Shielded
650mOhm Max
-
190MHz
-
-40°C ~ 105°C
7.96 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
Inductor
FIXED IND 4.7UH 440MA 1 OHM SMD
Würth Elektronik
2,998
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.09180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
-
4.7 µH
±10%
440 mA
-
Unshielded
1Ohm Max
45 @ 10MHz
41MHz
-
-55°C ~ 125°C
10 MHz
-
Surface Mount
0805 (2012 Metric)
0805
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.057" (1.45mm)
NR
FIXED IND 47UH 440MA 780 MOHM
Taiyo Yuden
1,128
In Stock
1 : £0.22000
Cut Tape (CT)
3,500 : £0.10899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
440 mA
600mA
Semi-Shielded
780mOhm Max
-
10MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
ASPI-4020S-SERIES
FIXED IND 47UH 440MA 710 MOHM
Abracon LLC
1,748
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.12129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
440 mA
740mA
Shielded
710mOhm
-
10MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
SRN4018BTA-100M
FIXED IND 47UH 440MA 650 MOHM
Bourns Inc.
1,849
In Stock
1 : £0.31000
Cut Tape (CT)
3,500 : £0.15716
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
47 µH
±20%
440 mA
600mA
Shielded
650mOhm
10 @ 100kHz
10MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
1616 (4040 Metric)
1616
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
0402
FIXED IND 2.2NH 440MA 300 MOHM
Würth Elektronik
11,712
In Stock
1 : £0.33000
Cut Tape (CT)
10,000 : £0.10522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
-
2.2 nH
±0.1nH
440 mA
-
Unshielded
300mOhm Max
13 @ 500MHz
8GHz
-
-40°C ~ 125°C
500 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
0402
FIXED IND 2.7NH 440MA 300 MOHM
Würth Elektronik
10,048
In Stock
1 : £0.33000
Cut Tape (CT)
10,000 : £0.10522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
-
2.7 nH
±0.1nH
440 mA
-
Unshielded
300mOhm Max
13 @ 500MHz
8GHz
-
-40°C ~ 125°C
500 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.016" (0.40mm)
B82498F3121J
FIXED IND 120NH 440MA 310 MOHM
TDK
12,677
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.16345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
120 nH
±5%
440 mA
-
Unshielded
310mOhm Max
50 @ 250MHz
1.25GHz
-
-55°C ~ 125°C
150 MHz
-
Surface Mount
Nonstandard
0805 (2012 Metric)
0.091" L x 0.067" W (2.30mm x 1.70mm)
0.055" (1.40mm)
Showing
of 354

440 mA Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.