
MDH6045C-330MB=P3 | |
|---|---|
DigiKey Part Number | 490-17584-2-ND - Tape & Reel (TR) 490-17584-1-ND - Cut Tape (CT) 490-17584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDH6045C-330MB=P3 |
Description | FIXED IND 33UH 1.3A 105 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.3 A 105mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MDH6045C-330MB=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 960mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47320 | £473.20 |
| 3,000 | £0.45794 | £1,373.82 |
| 5,000 | £0.44267 | £2,213.35 |
| 10,000 | £0.42741 | £4,274.10 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

