150 µH Shielded Drum Core, Wirewound Inductor 580 mA 500mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDH6045C-151MB=P3

DigiKey Part Number
490-17574-2-ND - Tape & Reel (TR)
490-17574-1-ND - Cut Tape (CT)
490-17574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDH6045C-151MB=P3
Description
FIXED IND 150UH 580MA 500 MOHM
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 580 mA 500mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDH6045C-151MB=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
440mA
Shielding
Shielded
DC Resistance (DCR)
500mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.67800£6.78
25£0.62680£15.67
50£0.59120£29.56
100£0.55740£55.74
250£0.51560£128.90
500£0.48618£243.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.44536£445.36
2,000£0.41999£839.98
3,000£0.40584£1,217.52
5,000£0.38871£1,943.55
7,000£0.37783£2,644.81
10,000£0.37050£3,705.00
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400