1 µH Shielded Drum Core, Wirewound Inductor 3.9 A 11mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDH6045C-1R0NA=P3

DigiKey Part Number
490-17575-2-ND - Tape & Reel (TR)
490-17575-1-ND - Cut Tape (CT)
490-17575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDH6045C-1R0NA=P3
Description
FIXED IND 1UH 3.9A 11 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.9 A 11mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDH6045C-1R0NA=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
11mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.83000£0.83
10£0.68400£6.84
25£0.63280£15.82
50£0.59660£29.83
100£0.56260£56.26
250£0.52040£130.10
500£0.49072£245.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.44951£449.51
2,000£0.42390£847.80
3,000£0.40962£1,228.86
5,000£0.39233£1,961.65
7,000£0.38135£2,669.45
10,000£0.37395£3,739.50
Manufacturers Standard Package
Unit Price without VAT:£0.83000
Unit Price with VAT:£0.99600