3.9 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,118 In Stock | 1 : £0.74000 Cut Tape (CT) 500 : £0.40750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±20% | 3.9 A | - | Shielded | 53.3mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
8,342 In Stock | 1 : £1.20000 Cut Tape (CT) 500 : £0.66058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 18 µH | ±20% | 3.9 A | - | Shielded | 39.2mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
5,297 In Stock | 1 : £1.43000 Cut Tape (CT) 700 : £0.92551 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Alloy | 4.7 µH | ±20% | 3.9 A | 6.4A | Shielded | 44mOhm Max | - | 24MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
9,371 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.09315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 680 nH | ±20% | 3.9 A | 5.4A | Shielded | 31mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
8,348 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.15769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 3.9 A | 5A | Shielded | 32mOhm Max | 35 @ 1MHz | 138MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
4,612 In Stock | 1 : £0.41000 Cut Tape (CT) 1,000 : £0.22682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 3.9 A | 4.2A | Shielded | 33mOhm Max | 13 @ 7.96MHz | 23MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
3,876 In Stock | 1 : £0.50000 Cut Tape (CT) 1,000 : £0.27591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.9 A | 4.3A | Shielded | 39.6mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
2,157 In Stock | 1 : £0.86000 Cut Tape (CT) 400 : £0.51718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 3.9 A | 3.7A | Shielded | 52mOhm Max | 26 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,173 In Stock | 1 : £0.88000 Cut Tape (CT) 750 : £0.45741 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 3.9 A | 3.8A | Unshielded | 27mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.200" (5.08mm) | |||
1,141 In Stock | 1 : £1.07000 Cut Tape (CT) 2,000 : £0.55987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 6.8 µH | ±20% | 3.9 A | - | Shielded | 74.1mOhm Max | - | 29MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
6,140 In Stock | 1 : £1.15000 Cut Tape (CT) 1,000 : £0.73508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1.2 µH | ±20% | 3.9 A | 4.75A | Shielded | 36mOhm Max | - | 57MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 3020 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
616 In Stock | 1 : £1.54000 Cut Tape (CT) 500 : £0.88148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 33 µH | ±20% | 3.9 A | 3.9A | Shielded | 82.2mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.213" (5.40mm) | |||
1,394 In Stock | 1 : £2.02000 Cut Tape (CT) 2,000 : £1.27379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 4.7 µH | ±20% | 3.9 A | 7.6A | Shielded | 53mOhm Max | - | 25MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 5030 | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
153 In Stock | 1 : £2.40000 Bulk | Bulk | Active | Toroidal | Sendust | 150 µH | ±15% | 3.9 A | - | Shielded | 43mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.860" Dia (21.84mm) | 0.450" (11.43mm) | |||
6,817 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.07331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 3.9 A | 4.8A | Unshielded | 27mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.031" (0.80mm) | |||
1,400 In Stock | 1 : £0.21000 Cut Tape (CT) 1,500 : £0.11101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±30% | 3.9 A | 7.2A | Semi-Shielded | 24.7mOhm Max | - | 80MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
15,378 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.13228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 3.9 A | 4.3A | Shielded | 44mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,985 In Stock | 1 : £0.29000 Cut Tape (CT) 1,500 : £0.15266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3.9 A | 3.5A | Shielded | 37mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
7,991 In Stock | 1 : £0.32000 Cut Tape (CT) 2,000 : £0.16642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | - | 3.9 A | 5.5A | Semi-Shielded | 30mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
2,438 In Stock | 1 : £0.36000 Cut Tape (CT) 3,000 : £0.18265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal | 470 nH | ±20% | 3.9 A | 4.5A | Unshielded | 39mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Soft Termination | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
1,107 In Stock | 1 : £0.42000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3.9 A | - | Unshielded | 12mOhm Max | 80 @ 7.96MHz | 34MHz | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.461" Dia (11.70mm) | 0.512" (13.00mm) | |||
1,900 In Stock | 1 : £0.81000 Cut Tape (CT) 2,000 : £0.42437 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 680 nH | ±20% | 3.9 A | 5.6A | Shielded | 30mOhm Max | - | - | AEC-Q200 | -55°C ~ 165°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
943 In Stock | 1 : £0.82000 Cut Tape (CT) 500 : £0.47336 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 3.9 A | 5.1A | Shielded | 42.3mOhm Max | - | - | - | - | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
3,638 In Stock | 1 : £0.93000 Cut Tape (CT) 2,000 : £0.49031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 6.8 µH | ±20% | 3.9 A | - | Shielded | 74.1mOhm Max | - | 29MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
4,378 In Stock | 1 : £0.96000 Cut Tape (CT) 1,000 : £0.52412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 3.9 A | 4.2A | Shielded | 71.9mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 7054 | 0.295" L x 0.276" W (7.50mm x 7.00mm) | 0.213" (5.40mm) |