3.3 µH Shielded Drum Core, Wirewound Inductor 3 A 19mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDH6045C-3R3NA=P3

DigiKey Part Number
490-17586-2-ND - Tape & Reel (TR)
490-17586-1-ND - Cut Tape (CT)
490-17586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDH6045C-3R3NA=P3
Description
FIXED IND 3.3UH 3A 19 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 3 A 19mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MDH6045C-3R3NA=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
19mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.65100£6.51
25£0.60280£15.07
50£0.56820£28.41
100£0.53570£53.57
250£0.49564£123.91
500£0.46734£233.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.44951£449.51
2,000£0.42390£847.80
3,000£0.40962£1,228.86
5,000£0.39233£1,961.65
7,000£0.38135£2,669.45
10,000£0.37395£3,739.50
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800