CSBL Series High-Current Power Inductor
CODACA's inductor has a high Q value and excellent current-handling capability
CODACA's CSBL series high-current power inductor is available with inductance values ranging from 0.08 μH to 100 μH, high saturation current of up to 70 A, and sizes as small as 13.8 mm x 12.8 mm x 4.7 mm. These power inductors have flat wire winding, achieving a low DC resistance. The CSBL series has exceptionally high Q, excellent current handling capability, and a special core design that allows for lower core losses and greater power efficiency of more than 200 kHz in frequency applications.
The inductors are RoHS/REACH compliant and halogen-free.
- Flat-wire winding achieves a low DC resistance
- The magnetic-shielded structure provides excellent resistance to electromagnetic interference (EMI)
- Greater efficiency: >200 kHz
- AEC-Q200 Grade 1
- Graphic cards and industrial computers
- DC/DC converters, motherboards, filters
- High current switching regulators, polyphase-switching regulators
- Power supplies, DC/AC inverters
- Lithium battery-testing equipment, photovoltaic inverters
CSBL Series High-Current Power Inductors
| Image | Manufacturer Part Number | Description | Tolerance | Current - Saturation (Isat) | Shielding | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CSBL1809-100M | FIXED IND 10UH 16A 6.9 MOHM SMD | ±20% | 24A | Shielded | 334 - Immediate | $2.79 | View Details |
![]() | ![]() | CSBL0650-2R0M | FIXED IND 2UH 11.8A 6.4 MOHM SMD | ±20% | 14A | Shielded | 985 - Immediate | $1.09 | View Details |
![]() | ![]() | CSBL0640-2R2M | FIXED IND 2.2UH 9A 12.1 MOHM SMD | ±20% | 13A | Shielded | 975 - Immediate | $1.14 | View Details |
![]() | ![]() | CSBL2212-101M | FIXED IND 100UH 6.1A 40.8 MOHM | ±20% | 9A | Shielded | 95 - Immediate | $3.97 | View Details |
![]() | ![]() | CSBL0650-100M | FIXED IND 10UH 4.4A 30.5 MOHM | ±20% | 6A | Shielded | 805 - Immediate | $1.09 | View Details |
![]() | ![]() | CSBL1809-4R7M | FIXED IND 4.7UH 22.5A 3.4 MOHM | ±20% | 39A | Shielded | 235 - Immediate | $2.79 | View Details |
![]() | ![]() | CSBL1275-220M | FIXED IND 22UH 8A 17.8 MOHM SMD | ±20% | 9.5A | Shielded | 574 - Immediate | $2.29 | View Details |
![]() | ![]() | CSBL2212-150M | FIXED IND 15UH 18A 5.45 MOHM SMD | ±20% | 26A | Shielded | 100 - Immediate | $3.97 | View Details |
![]() | ![]() | CSBL1050-150M | FIXED IND 15UH 5.5A 29.8 MOHM | ±20% | 7A | Shielded | 394 - Immediate | $1.38 | View Details |
![]() | ![]() | CSBL1275-100M | FIXED IND 10UH 11A 10.1 MOHM SMD | ±20% | 16A | Shielded | 273 - Immediate | $2.29 | View Details |
![]() | ![]() | CSBL1275-5R6M | FIXED IND 5.6UH 17A 5.29 MOHM | ±20% | 22A | Shielded | 298 - Immediate | $2.29 | View Details |
![]() | ![]() | CSBL2212-3R3M | FIXED IND 3.3UH 32A 1.2 MOHM SMD | ±20% | 50A | Shielded | 101 - Immediate | $3.97 | View Details |
![]() | ![]() | CSBL2212-100M | FIXED IND 10UH 21A 3.88 MOHM SMD | ±20% | 31A | Shielded | 20 - Immediate | $3.97 | View Details |
![]() | ![]() | CSBL1809-220M | FIXED IND 22UH 11A 14.1 MOHM SMD | ±20% | 14A | Shielded | 114 - Immediate | $2.79 | View Details |
![]() | ![]() | CSBL1809-1R3M | FIXED IND 1.3UH 36A 1 MOHM SMD | ±20% | 67A | Shielded | 896 - Immediate | $2.79 | View Details |
![]() | ![]() | CSBL2212-220M | FIXED IND 22UH 15A 8.25 MOHM SMD | ±20% | 21A | Shielded | 108 - Immediate | $3.97 | View Details |
![]() | ![]() | CSBL1809-2R7M | FIXED IND 2.7UH 31.5A 1.82 MOHM | ±20% | 50A | Shielded | 56 - Immediate | $2.79 | View Details |
![]() | ![]() | CSBL0650-1R0M | FIXED IND 1UH 15A 4.1 MOHM SMD | ±20% | 21A | Shielded | 249 - Immediate | $1.09 | View Details |
![]() | ![]() | CSBL1050-100M | FIXED IND 10UH 7.1A 18.9 MOHM | ±20% | 8.5A | Shielded | 684 - Immediate | $1.38 | View Details |
![]() | ![]() | CSBL1265-220M | FIXED IND 22UH 8A 21.5 MOHM SMD | ±20% | 8A | Shielded | 225 - Immediate | $2.29 | View Details |