
CSBL0650-1R0M | |
|---|---|
DigiKey Part Number | 4044-CSBL0650-1R0MTR-ND - Tape & Reel (TR) 4044-CSBL0650-1R0MCT-ND - Cut Tape (CT) 4044-CSBL0650-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL0650-1R0M |
Description | FIXED IND 1UH 15A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 15 A 4.1mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSBL0650-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 0650 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.89600 | £8.96 |
| 100 | £0.73690 | £73.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.60620 | £606.20 |
| 2,000 | £0.57170 | £1,143.40 |
| 3,000 | £0.55245 | £1,657.35 |
| 5,000 | £0.53288 | £2,664.40 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

