
CSBL1275-100M | |
|---|---|
DigiKey Part Number | 4044-CSBL1275-100MTR-ND - Tape & Reel (TR) 4044-CSBL1275-100MCT-ND - Cut Tape (CT) 4044-CSBL1275-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL1275-100M |
Description | FIXED IND 10UH 11A 10.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 11 A 10.1mOhm Max 2-SMD Flat Wire, High Q Value |
Datasheet | Datasheet |
EDA/CAD Models | CSBL1275-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Q Value | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1275 | |
Size / Dimension | 0.543" L x 0.504" W (13.80mm x 12.80mm) | |
Height - Seated (Max) | 0.299" (7.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.29000 | £2.29 |
| 10 | £1.88200 | £18.82 |
| 100 | £1.54760 | £154.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.41010 | £423.03 |
| 600 | £1.32978 | £797.87 |
| 900 | £1.28501 | £1,156.51 |
| 1,500 | £1.23079 | £1,846.19 |
| 2,100 | £1.21534 | £2,552.21 |
| Unit Price without VAT: | £2.29000 |
|---|---|
| Unit Price with VAT: | £2.74800 |

