2.2 µH Shielded Wirewound Inductor 9 A 12.1mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBL0640-2R2M

DigiKey Part Number
4044-CSBL0640-2R2MTR-ND - Tape & Reel (TR)
4044-CSBL0640-2R2MCT-ND - Cut Tape (CT)
4044-CSBL0640-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBL0640-2R2M
Description
FIXED IND 2.2UH 9A 12.1 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 9 A 12.1mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CSBL0640-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
12.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.14000£1.14
10£0.93900£9.39
100£0.77170£77.17
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.63071£630.71
2,000£0.58344£1,166.88
3,000£0.56093£1,682.79
Manufacturers Standard Package
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800