
CSBL1050-150M | |
|---|---|
DigiKey Part Number | 4044-CSBL1050-150MTR-ND - Tape & Reel (TR) 4044-CSBL1050-150MCT-ND - Cut Tape (CT) 4044-CSBL1050-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL1050-150M |
Description | FIXED IND 15UH 5.5A 29.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 5.5 A 29.8mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSBL1050-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.480" L x 0.402" W (12.20mm x 10.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £1.13300 | £11.33 |
| 100 | £0.93200 | £93.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.79029 | £553.20 |
| 1,400 | £0.74530 | £1,043.42 |
| 2,100 | £0.72021 | £1,512.44 |
| 3,500 | £0.69181 | £2,421.34 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

