
CSBL1809-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSBL1809-4R7MTR-ND - Tape & Reel (TR) 4044-CSBL1809-4R7MCT-ND - Cut Tape (CT) 4044-CSBL1809-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL1809-4R7M |
Description | FIXED IND 4.7UH 22.5A 3.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 22.5 A 3.4mOhm Max 2-SMD Flat Wire, High Q Value |
Datasheet | Datasheet |
EDA/CAD Models | CSBL1809-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 39A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Flat Wire, High Q Value | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1809 | |
Size / Dimension | 0.760" L x 0.717" W (19.30mm x 18.20mm) | |
Height - Seated (Max) | 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.88000 | £2.88 |
| 10 | £2.36400 | £23.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £1.87840 | £281.76 |
| 300 | £1.77133 | £531.40 |
| 450 | £1.71162 | £770.23 |
| 750 | £1.63933 | £1,229.50 |
| 1,050 | £1.59344 | £1,673.11 |
| 1,500 | £1.54623 | £2,319.34 |
| Unit Price without VAT: | £2.88000 |
|---|---|
| Unit Price with VAT: | £3.45600 |

