SRP6030VA and SRP1040VA Series Inductors

Bourns’ SRP6030VA and SRP1040VA are AEC-Q200 compliant high-temperature shielded power inductors

Image of Bourns' SRP6030VA and SRP1040VA Series InductorsBourns' SRP6030VA and SRP1040VA series high temperature shielded power inductors are built with a metal alloy powder formulation and round enamel coated copper wire. The metal alloy powder formulation allows for an extremely high operating temperature of +180°C (including self-heating), which makes these AEC-Q200 compliant inductors ideal for many high-temperature environments. These inductors feature low DC resistance, high heating/saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic radiation.

These inductors are well suited for DC/DC converters and power supplies in consumer, industrial, low/medium risk medical, and telecom applications where higher inductor reliability at elevated operating temperatures may be required.

Features
  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • High operating temperature: +180°C
  • AEC-Q200 compliant
  • RoHS compliant and halogen-free
Applications
  • DC/DC converters
  • Power supplies

SRP1040VA Series Inductors

ImageManufacturer Part NumberDescriptionToleranceAvailable QuantityPriceView Details
FIXED IND 68UH 3.5A 240 MOHM SMDSRP1040VA-680MFIXED IND 68UH 3.5A 240 MOHM SMD±20%960 - Immediate$1.23View Details
FIXED IND 6.8UH 10.5A 22.3 MOHMSRP1040VA-6R8MFIXED IND 6.8UH 10.5A 22.3 MOHM±20%1193 - Immediate$1.23View Details
FIXED IND 1.5UH 22A 4.5 MOHM SMDSRP1040VA-1R5MFIXED IND 1.5UH 22A 4.5 MOHM SMD±20%646 - Immediate$1.23View Details
FIXED IND 2.2UH 18A 7.2 MOHM SMDSRP1040VA-2R2MFIXED IND 2.2UH 18A 7.2 MOHM SMD±20%615 - Immediate$1.23View Details
FIXED IND 1UH 27A 3.07 MOHM SMDSRP1040VA-1R0MFIXED IND 1UH 27A 3.07 MOHM SMD±20%418 - Immediate$1.23View Details
FIXED IND 5.6UH 12A 17.5 MOHMSRP1040VA-5R6MFIXED IND 5.6UH 12A 17.5 MOHM±20%412 - Immediate$1.23View Details
FIXED IND 15UH 7A 50 MOHM SMDSRP1040VA-150MFIXED IND 15UH 7A 50 MOHM SMD±20%160 - Immediate$1.23View Details
FIXED IND 4.7UH 13A 15.3 MOHMSRP1040VA-4R7MFIXED IND 4.7UH 13A 15.3 MOHM±20%33 - Immediate$1.23View Details
FIXED IND 33UH 5A 117.7 MOHM SMDSRP1040VA-330MFIXED IND 33UH 5A 117.7 MOHM SMD±20%0 - Immediate$1.23View Details
FIXED IND 22UH 6A 72 MOHM SMDSRP1040VA-220MFIXED IND 22UH 6A 72 MOHM SMD±20%3 - Immediate$1.23View Details

SRP6030VA Series Inductors

ImageManufacturer Part NumberDescriptionToleranceAvailable QuantityPriceView Details
FIXED IND 6.8UH 6A 50 MOHM SMDSRP6030VA-6R8MFIXED IND 6.8UH 6A 50 MOHM SMD±20%1171 - Immediate$1.08View Details
FIXED IND 10UH 5A 68 MOHM SMDSRP6030VA-100MFIXED IND 10UH 5A 68 MOHM SMD±20%865 - Immediate$1.08View Details
FIXED IND 5.6UH 6.5A 42 MOHM SMDSRP6030VA-5R6MFIXED IND 5.6UH 6.5A 42 MOHM SMD±20%2603 - Immediate$1.08View Details
FIXED IND 4.7UH 7A 42 MOHM SMDSRP6030VA-4R7MFIXED IND 4.7UH 7A 42 MOHM SMD±20%1155 - Immediate$1.08View Details
FIXED IND 2.2UH 11A 25.8 MOHMSRP6030VA-2R2MFIXED IND 2.2UH 11A 25.8 MOHM±20%970 - Immediate$1.08View Details
FIXED IND 680NH 17A 5.6 MOHM SMDSRP6030VA-R68MFIXED IND 680NH 17A 5.6 MOHM SMD±20%782 - Immediate$1.08View Details
FIXED IND 560NH 19A 4.8 MOHM SMDSRP6030VA-R56MFIXED IND 560NH 19A 4.8 MOHM SMD±20%2990 - Immediate$1.08View Details
FIXED IND 820NH 16A 6.8 MOHM SMDSRP6030VA-R82MFIXED IND 820NH 16A 6.8 MOHM SMD±20%959 - Immediate$1.08View Details
FIXED IND 470NH 20A 4 MOHM SMDSRP6030VA-R47MFIXED IND 470NH 20A 4 MOHM SMD±20%880 - Immediate$1.08View Details
FIXED IND 22UH 3.4A 168 MOHM SMDSRP6030VA-220MFIXED IND 22UH 3.4A 168 MOHM SMD±20%68 - Immediate$1.08View Details
Published: 2020-04-14