
SRP1040VA-2R2M | |
|---|---|
DigiKey Part Number | 118-SRP1040VA-2R2MTR-ND - Tape & Reel (TR) 118-SRP1040VA-2R2MCT-ND - Cut Tape (CT) 118-SRP1040VA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1040VA-2R2M |
Description | FIXED IND 2.2UH 18A 7.2 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 18 A 7.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1040VA-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.2mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 27MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £1.01500 | £10.15 |
| 25 | £0.93880 | £23.47 |
| 50 | £0.88520 | £44.26 |
| 100 | £0.83450 | £83.45 |
| 250 | £0.77212 | £193.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.72806 | £364.03 |
| 1,000 | £0.68657 | £686.57 |
| 1,500 | £0.66343 | £995.14 |
| 2,500 | £0.63542 | £1,588.55 |
| 3,500 | £0.61763 | £2,161.70 |
| 5,000 | £0.59933 | £2,996.65 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

