
SRP6030VA-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP6030VA-6R8MTR-ND - Tape & Reel (TR) 118-SRP6030VA-6R8MCT-ND - Cut Tape (CT) 118-SRP6030VA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030VA-6R8M |
Description | FIXED IND 6.8UH 6A 50 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.88200 | £8.82 |
| 25 | £0.81600 | £20.40 |
| 50 | £0.76940 | £38.47 |
| 100 | £0.72530 | £72.53 |
| 250 | £0.67100 | £167.75 |
| 500 | £0.63274 | £316.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.59667 | £596.67 |
| 2,000 | £0.56271 | £1,125.42 |
| 3,000 | £0.54376 | £1,631.28 |
| 5,000 | £0.52083 | £2,604.15 |
| 7,000 | £0.50627 | £3,543.89 |
| 10,000 | £0.49647 | £4,964.70 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

